Res Cermet Trimmer 2K Ohm 20% 1/4W 2.5(Elec)/3(Mech)Turn 1.8mm (6.4 X 7.8 X 3.4mm) Gull Wing SMD T/R
Vishay ST7ETB202 technical specifications.
| Color | Black |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Packaging | Cut Tape |
| Resistance | 2kR |
| Tolerance | 20% |
| Weight | 250mg |
| Width | 6.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.