Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK T/R
Vishay STPS1045BTRPBF technical specifications.
| Package/Case | DPAK |
| Element Configuration | Common Anode |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 390A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.