Diode Schottky 40V 40A 3-Pin(3+Tab) TO-247AC Tube
Vishay STPS40L40CWPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.