Vishay SUD23N06-31L-E3/BKN technical specifications.
| Package/Case | TO-252 |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 45mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Polarization | N |
| Power Dissipation | 100W |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD23N06-31L-E3/BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.