Vishay SUD50P06-15L-GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | -60V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 136W |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50P06-15L-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
