
VISHAY SUD50P06-15-GE3 P CHANNEL MOSFET, -60V, 50A, TO-252
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SUD50P0615GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUD50P0615GE3 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -50A |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 15mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | -3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50P0615GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
