
Rectifiers 400 Volt 1.5A 35ns 50 Amp IFSM
Vishay SUF15G-E3/51 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.
