
N-channel TrenchFET power MOSFET supports 80 V drain-source voltage and 120 A continuous drain current in a TO-263 package. Maximum on-resistance is 3.2 mΩ at 10 V gate drive, with 94 nC typical total gate charge and 175 °C maximum junction temperature. The device is 100% gate-resistance and unclamped-inductive-switching tested, and the lead-free, halogen-free orderable version is available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SUM60030E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET Type | N-Channel |
| Drain-Source Voltage | 80V |
| Configuration | Single |
| Package | TO-263 |
| Continuous Drain Current | 120A |
| Pulsed Drain Current | 500A |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance at 10 V | 0.0032 maxΩ |
| Drain-Source On-Resistance at 7.5 V | 0.0034 maxΩ |
| Total Gate Charge | 94 typnC |
| Gate Threshold Voltage | 2 to 4V |
| Input Capacitance | 7910 typpF |
| Output Capacitance | 3250 typpF |
| Reverse Transfer Capacitance | 348 typpF |
| Operating Junction Temperature Range | -55 to +175°C |
| Junction-to-Case Thermal Resistance | 0.4°C/W |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SUM60030E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
