
Res Metal Oxide 680 Ohm 5% 1.5W 300ppm/C Conformal AXL Thru-Hole Box
Checking distributor stock and pricing after the page loads.
Vishay SXA0617-300-680R-5%-AC technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Box |
| Resistance | 680R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |