The SXA061730056K5%AC resistor from Vishay features a metal oxide construction with a resistance of 56kΩ and a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 175°C and is packaged in a conformal package with axial termination. The resistor is available in a through-hole configuration and is compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Vishay SXA061730056K5%AC technical specifications.
| Package/Case | Conformal |
| Length | 19.8mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Box |
| Resistance | 56kR |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |