Res Thick Film NET 25K Ohm 2% 100ppm/C LADDER Conformal 10-Pin SIP Pin Thru-Hole
Vishay T10S-08-253 technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Resistance | 25kR |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T10S-08-253 to view detailed technical specifications.
No datasheet is available for this part.