12W, 1K, 5%, Bulk Sap#: (HLW12R1E1K000JE13) (fst Series 081815)
Checking distributor stock and pricing after the page loads.
Vishay T12300-6 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Diameter | 7.94mm |
| Length | 44.45mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Tolerance | 5% |
| RoHS | Not CompliantNo |