
100 Ohm cermet trimmer potentiometer with 10% resistance tolerance. Features a 0.75W power rating and a 250V DC voltage rating. Designed for PCB mounting via through-hole technology with pin terminations. Operates across a temperature range of -55°C to 125°C. This general-purpose variable resistor has a linear taper and 15 turns.
Vishay T18101KT10 technical specifications.
| Depth | 4.8mm |
| Height | 0.252inch |
| Lead Length | 5.3mm |
| Length | 0.748inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T18 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T18101KT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.