SuperTan® wet tantalum capacitor featuring a hermetic seal and improved vibration capability. Designed for high-temperature applications up to +200 °C, this component offers high capacitance and high performance under high-stress environments such as industrial and petroleum exploration.
Vishay T34A686K075AZ6S technical specifications.
| Capacitance | 68uF |
| Voltage Rated | 75VDC |
| Tolerance | 10% |
| Operating Temperature Max | 200°C |
| Case Size | A |
| Mounting Type | Through Hole |
| Termination Style | Axial |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Vishay T34A686K075AZ6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.