Res Cermet Trimmer 1K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |