The T96R477K010HSBS is a 470uF surface mount tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has a low ESR of 0.22 and a leakage current of 29.6. The capacitor is constructed with a flat construction and has a low ESR type. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with a pad termination style.
Vishay T96R477K010HSBS technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.22Ohm |
| Leakage Current | 29.6uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T96R477K010HSBS to view detailed technical specifications.
No datasheet is available for this part.