This 15uF ceramic capacitor features a conformal coated package and a maximum operating temperature of 125°C. The device has a dissipation factor of 6% and an equivalent series resistance of 350mR. The capacitor is available in tape and reel packaging and is RoHS compliant. It has a tolerance of 20% and is polar in nature.
Vishay T97E156M050CZS technical specifications.
| Capacitance | 15uF |
| Package/Case | Conformal Coated |
| Depth | 4.4mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.