
General purpose optocoupler featuring a single channel DC input and transistor DC output. Offers 5kV isolation voltage and a 32V collector-emitter breakdown voltage. Maximum collector current is 50mA with a 300mV collector-emitter saturation voltage. Current transfer ratio is 125% and it operates within a -55°C to 100°C temperature range. Packaged in a 6-pin PDIP for through-hole mounting.
Vishay TCDT1102 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Row Spacing | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCDT1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
