
General purpose optocoupler featuring a transistor output. Offers 5.3kV isolation voltage and a 70V collector-emitter breakdown voltage. Operates with a 60mA forward current and provides up to 50mA output current per channel. Housed in a PDIP package for through-hole mounting, with a maximum power dissipation of 250mW. Suitable for operation across a -55°C to 100°C temperature range.
Sign in to ask questions about the Vishay TCDT1110G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCDT1110G technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCDT1110G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
