
General purpose optocoupler featuring 5kV isolation voltage and a 70V collector-emitter breakdown voltage. This through-hole mounted, 4-pin DIP package optocoupler offers a 600% current transfer ratio with a 50mA forward current and 60mA maximum input current. It operates with a 5V DC input type and provides up to 50mA output current per channel, with a maximum power dissipation of 265mW. Designed for a temperature range of -40°C to 100°C, this RoHS compliant component ensures reliable signal isolation.
Sign in to ask questions about the Vishay TCET1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCET1100 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 265mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Power Dissipation | 265mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 9mm |
| DC Rated Voltage | 5V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCET1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
