
Transistor output optocoupler featuring 1-element, 5000V isolation, and DIP package. Offers a 70V collector-emitter voltage (VCEO) and a maximum output current of 50mA per channel. Achieves a 320% current transfer ratio with a 60mA forward current and 50mA input current. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 265mW. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Vishay TCET1104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCET1104 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 320% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.6kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 265mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Power Dissipation | 265mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCET1104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
