
Surface mount transistor output optocoupler featuring 5kV isolation voltage and 1-element design. Offers a high current transfer ratio of 800% with a maximum collector current of 80mA and forward current of 60mA. Operates with a collector-emitter voltage of 35V and a maximum power dissipation of 250mW. Packaged in SOP for PCB mounting, this RoHS compliant component is suitable for a wide temperature range of -40°C to 100°C.
Vishay TCLD1000 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 800% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCLD1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
