
5kV isolation voltage transistor optocoupler in a 4-SOP surface mount package. Features 70V collector-emitter breakdown voltage, 50mA max collector current, and 60mA forward current. Offers a 200% current transfer ratio with a 4.7µs fall time. Operates from -40°C to 100°C, with 250mW power dissipation. UL approved and RoHS compliant.
Sign in to ask questions about the Vishay TCLT1003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCLT1003 technical specifications.
| Approvals | UL |
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Length | 4.1mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage | 6V |
| DC Rated Voltage | 70V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCLT1003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
