
General purpose optocoupler featuring 5kV isolation voltage and a transistor output. This surface mount device offers a 70V collector-emitter breakdown voltage and a maximum collector current of 50mA. It operates with a 60mA forward current and a 50mA input current, providing a 300% current transfer ratio. The component is housed in a 4-pin SOP package with a 2.54mm row spacing and 10.2mm lead pitch, suitable for PCB mounting.
Sign in to ask questions about the Vishay TCLT1006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCLT1006 technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Fall Time | 4.7s |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage | 5V |
| DC Rated Voltage | 70V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCLT1006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
