
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 1-element configuration. This surface mount device offers a maximum collector current of 50mA and a collector-emitter voltage of 70V, with a low collector-emitter saturation voltage of 300mV. It operates with a DC input type and a forward current of 60mA, achieving a high current transfer ratio of 300%. The component is RoHS compliant and lead-free, packaged in an SOP-6/4 case for tape and reel distribution.
Vishay TCLT1016 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
