
General purpose optocoupler featuring 5kV isolation voltage and a 1:1 current transfer ratio. Surface mountable in a 6-pin SOP package, it offers a collector-emitter breakdown voltage of 70V and a maximum collector current of 50mA. Operating across a temperature range of -40°C to 100°C, this lead-free component boasts a fast fall time of 4.7µs and a maximum input current of 60mA.
Sign in to ask questions about the Vishay TCLT1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCLT1100 technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Fall Time | 4.7s |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| DC Rated Voltage | 1.25V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCLT1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
