
General purpose optocoupler featuring 5kV isolation voltage and a 1-channel, 1-element configuration. This surface mount device offers a 70V collector-emitter breakdown voltage and a 300mV collector-emitter saturation voltage. With a 300% current transfer ratio and 50mA maximum output current per channel, it operates with a 60mA forward current and 50mA input current. The component is housed in a 6-pin SOP package with a 10.2mm lead pitch and 1.27mm row spacing, suitable for operation between -40°C and 100°C.
Sign in to ask questions about the Vishay TCLT1106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCLT1106 technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Pitch | 10.2mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| DC Rated Voltage | 1.25V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCLT1106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
