
General purpose optocoupler featuring 5kV isolation voltage and a 1-channel, 1-element configuration. This surface mount device offers a high current transfer ratio of 400%, with a maximum collector current of 50mA and a collector-emitter voltage (VCEO) of 70V. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 250mW. The component is supplied in a 6-pin SOP package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TCLT1109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 400% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCLT1109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
