
The TCLT1117 is a general purpose optocoupler with a maximum collector-emitter voltage of 70V and a maximum collector current of 50mA. It features a collector-emitter saturation voltage of 300mV and a maximum power dissipation of 250mW. The device is packaged in a RoHS compliant SOP-5 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 110°C.
Sign in to ask questions about the Vishay TCLT1117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCLT1117 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCLT1117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
