
Single channel transistor output optocoupler with AC input, featuring a 5kV isolation voltage and 70V collector-emitter breakdown voltage. This surface mount device offers a current transfer ratio of 80-300% with a maximum collector current of 50mA and a maximum input current of 60mA. Operating within a temperature range of -40°C to 100°C, it boasts a 250mW maximum power dissipation and is RoHS compliant.
Sign in to ask questions about the Vishay TCLT1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCLT1600 technical specifications.
| Approvals | UL |
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Fall Time | 4.7s |
| Forward Current | 60mA |
| Height | 2.3mm |
| Input Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10us |
| Turn-On Delay Time | 9us |
| DC Rated Voltage | 1.25V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCLT1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
