Quad channel photodarlington optocoupler featuring 3.75kV isolation voltage and 35V collector-emitter breakdown voltage. Surface mountable in an SOP package, this component offers a 800% current transfer ratio with a 60mA forward current and 80mA maximum output current per channel. Operating from -40°C to 100°C, it supports DC input and is RoHS compliant.
Sign in to ask questions about the Vishay TCMD4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCMD4000 technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 800% |
| Forward Current | 60mA |
| Height | 1.9mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 10.12mm |
| Max Collector Current | 80mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCMD4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
