
Four-channel optocoupler featuring 3.75kV isolation voltage and surface mount SOP package. Delivers 600% current transfer ratio with a maximum output current of 50mA per channel. Operates with a forward current of 60mA and exhibits a collector-emitter breakdown voltage of 70V. Designed for DC input, this component offers a wide operating temperature range from -40°C to 100°C.
Vishay TCMT4100 technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| Weight | 0.016826oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCMT4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
