
Four-channel DC input optocoupler with transistor DC output, featuring a 3.75kV isolation voltage and a 70V collector-emitter voltage. This surface mount device in a 16-pin SOP package offers a 300% current transfer ratio and a maximum collector current of 50mA per channel. Operating across a -40°C to 100°C temperature range, it boasts a 250mW power dissipation and is lead-free and RoHS compliant.
Vishay TCMT4106 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCMT4106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.