
Four-channel optocoupler with 3.75kV isolation voltage, featuring a 70V collector-emitter breakdown voltage and 300mV collector-emitter saturation voltage. This surface-mount device operates with a 60mA forward current and 50mA input current, offering a 300% current transfer ratio. Designed for general applications, it supports AC input and provides 50mA output current per channel, with a maximum power dissipation of 250mW. The component is housed in a 16-pin SOP package, measuring 10.4mm x 4.4mm x 1.9mm, and operates within a -40°C to 100°C temperature range.
Sign in to ask questions about the Vishay TCMT4600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCMT4600 technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCMT4600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
