
Four-channel AC input to transistor output optocoupler, surface mountable in a SOIC package. Features a maximum collector current of 50mA and a maximum output voltage of 70V. Operates within a temperature range of -40°C to 100°C with a maximum power dissipation of 250mW. RoHS compliant.
Sign in to ask questions about the Vishay TCMT4600T0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCMT4600T0 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCMT4600T0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
