Sensor Refl, No Lenses, Parallel AXES-E4
Vishay TCRT1010S technical specifications.
| Package/Case | SIP |
| Collector Emitter Voltage (VCEO) | 32V |
| Max Collector Current | 500uA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Wavelength | 950nm |
| RoHS | Compliant |
No datasheet is available for this part.