Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TDCG1050M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TDCG1050M technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.504inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 4 |
| Package Quantity | 384 |
| Packaging | Bulk |
| Power Consumption | 60mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 573nm |
| Width | 1.583inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDCG1050M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.