The TDCR1050 is a DIP display segment from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 500 and is packaged in bulk. The display has a viewing area height of 9.9mm and a viewing area length of 6.3mm. The TDCR1050 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TDCR1050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TDCR1050 technical specifications.
| Package/Case | DIP |
| Display Type | Segment |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.9mm |
| Viewing Area Length | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDCR1050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.