
Four-digit, 35-LED segmented display module in a red color. Features a 16-pin DIP package for through-hole mounting, with a forward current of 25mA and a reverse voltage of 5V. Offers a luminous intensity of 6mcd and a maximum power dissipation of 60mW. Operates within a temperature range of -40°C to 85°C, with a viewing area of 10mm height and 6mm length. This RoHS compliant component measures 40.2mm in length, 32.26mm in width, and 12.8mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TDCR1050M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TDCR1050M technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.504inch |
| Lead Free | Lead Free |
| Length | 40.2mm |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 35 |
| Package Quantity | 384 |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 1.583inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDCR1050M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.