Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TDCR1060M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TDCR1060M technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.504inch |
| Length | 40.2mm |
| Luminous Intensity | 6mcd |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 35 |
| Package Quantity | 384 |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Wavelength | 631nm |
| Width | 1.583inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDCR1060M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
