Clockmodule 10MM Yellow M.plex C.A.-E4
Checking distributor stock and pricing after the page loads.
Vishay TDCY1050M technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.504inch |
| Length | 40.2mm |
| Luminous Intensity | 8mcd |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 35 |
| Package Quantity | 384 |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Width | 1.583inch |
| RoHS | Compliant |
No datasheet is available for this part.