The TDP Series Isolated Resistor Network from Vishay features 8 resistors with a resistance of 1kR each, capable of handling 100mW of power. This network is available in a DIP termination and is packaged in quantities of 25 in rail or tube packaging. The resistors operate within a temperature range of -55°C to 125°C, making it suitable for various applications.
Vishay TDP-1603-1001B technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Length | 9.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 1kR |
| Series | TDP |
| Termination | DIP |
| Tolerance | 0.1% |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TDP-1603-1001B to view detailed technical specifications.
No datasheet is available for this part.