The TDP16031003B is an isolated 8-resistor network from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 25-piece package with a rail/tube packaging style. The resistors have a power per element of 100mW and a tolerance of 0.1%. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Length | 9.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | TDP |
| Termination | DIP |
| Tolerance | 0.1% |
| Width | 6.35mm |
| RoHS | Not Compliant |