
Green 8-segment LED display module, 1-digit, 6mm character width, featuring a 575nm wavelength and 6.8mcd luminous intensity. This through-hole mountable DIP package operates with a 20mA forward current and 2.4V supply voltage, offering a 50° viewing angle. With a temperature range of -40°C to 85°C and 480mW power dissipation, it is RoHS compliant.
Sign in to ask questions about the Vishay TDSG3150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TDSG3150 technical specifications.
| Package/Case | DIP |
| Character Width | 6mm |
| Color | Green |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.5inch |
| Illumination Color | Green |
| Length | 12.8mm |
| Luminous Intensity | 6.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 480mW |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.31 |
| Viewing Angle | 50° |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 575nm |
| Width | 0.372inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSG3150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
