
Green 7-segment display module featuring 8 LEDs per character, with a character width of 7.4mm and a viewing area height of 13mm. This 1-digit display operates with a forward current of 25mA and a forward voltage of 2.4V, delivering a luminous intensity of 9.5mcd at a wavelength of 575nm. Designed for through-hole PCB mounting, it comes in a 10-pin DIP package and supports a reverse voltage of 15V. Maximum power dissipation is 550mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay TDSG5150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TDSG5150 technical specifications.
| Package/Case | DIP |
| Character Width | 7.4mm |
| Color | Green |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.689inch |
| Illumination Color | Green |
| Length | 12.25mm |
| Luminous Intensity | 9.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 550mW |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.51 |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 575nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSG5150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
