
Green 8-element segment display in a DIP package for through-hole mounting. Features a 13mm viewing area height and 7.4mm viewing area length, with a forward current of 25mA and luminous intensity of 14mcd. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 550mW and a reverse voltage of 15V. This lead-free, RoHS compliant component is designed for general LED indication applications.
Sign in to ask questions about the Vishay TDSG5150-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TDSG5150-N technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.689inch |
| Lead Free | Lead Free |
| Length | 12.25mm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 400 |
| Power Dissipation | 550W |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.51 |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSG5150-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
