
Red 8-segment LED display module, 1-digit, common anode, 10-pin DIP package. Features 15mA forward current, 1.8V operating voltage, and 625nm wavelength. Offers 0.26mcd luminous intensity with a 50° viewing angle. Operates from -40°C to 85°C, with 320mW max power dissipation. Lead-free and RoHS compliant.
Vishay TDSL1150 technical specifications.
| Capacitance | 30pF |
| Package/Case | DIP |
| Color | Red |
| Depth | 7.4mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.389inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Luminous Intensity | 0.26mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TDSL11.0 |
| Viewing Angle | 50° |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.7mm |
| Wavelength | 625nm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSL1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
