
Red 7-segment LED display emitter, 10mm viewing area height, featuring a 6mm character width. This through-hole mount component operates with a 15mA forward current and a 20V reverse voltage. It offers a luminous intensity of 0.26mcd and a 50° viewing angle, with a maximum power dissipation of 320mW. The device is RoHS compliant and designed for PCB mounting.
Vishay TDSL3160 technical specifications.
| Package/Case | DIP |
| Character Width | 6mm |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.5inch |
| Length | 12.6mm |
| Luminous Intensity | 0.26mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TDSL31.0 |
| Viewing Angle | 50° |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.372inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSL3160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.