
Single-digit, 7-segment display module featuring 8 LEDs in a red and orange illumination color. This through-hole mount component offers a character width of 4.7mm and a viewing area height of 7mm. Operating at a forward current of 17mA and a reverse voltage of 15V, it has a maximum power dissipation of 400mW. The module is housed in a 10-pin DIP package with a wavelength of 625nm and a luminous intensity of 3mcd.
Sign in to ask questions about the Vishay TDSO1150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TDSO1150 technical specifications.
| Package/Case | DIP |
| Character Width | 4.7mm |
| Color | Red, Orange |
| Depth | 7.4mm |
| Display Type | Segment |
| Forward Current | 17mA |
| Height | 0.389inch |
| Illumination Color | Orange |
| Length | 9.9mm |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.11 |
| Viewing Angle | 50° |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.7mm |
| Wavelength | 625nm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSO1150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
