
Single-digit, 8-element segmented display module featuring through-hole mounting for PCB applications. Emitting orange and red light with a typical luminous intensity of 3mcd at 20mA forward current. Operating supply voltage is 2V, with a reverse voltage rating of 15V and a maximum power dissipation of 400mW. Character width measures 4.7mm, and the module operates within a temperature range of -40°C to 85°C. RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TDSO1160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 4.7mm |
| Color | Red, Orange |
| Depth | 7.4mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.389inch |
| Illumination Color | Orange |
| Length | 9.9mm |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.11 |
| Viewing Angle | 50° |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.7mm |
| Wavelength | 625nm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSO1160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
